837-048-555-802

Heilind Number:EDA837-048-555-802
Manufacturer:EDAC
Manufacturer Number:837-048-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-555-802

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, it not only stands out visually but also guarantees reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with a total of 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure PCB connections in your projects.