837-048-555-808

Heilind Number:EDA837-048-555-808
Manufacturer:EDAC
Manufacturer Number:837-048-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-555-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a contact material of Copper Alloy, it ensures secure and efficient transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The connector supports a maximum amperage of 3A, making it suitable for high-power applications. With two rows and 48 positions, it enables versatile PCB connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial projects. Trust in this connector for seamless board-to-board connectivity in your designs.