837-048-555-812

Heilind Number:EDA837-048-555-812
Manufacturer:EDAC
Manufacturer Number:837-048-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-555-812

Detailed Description

Enhance your high-temp PCB connections with this Card Edge Connector in a vibrant green color. Engineered for durability, its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with a total of 48 positions. Designed for straightforward mounting in a straight orientation, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme conditions. Upgrade your PCB setups with this essential component.