837-048-556-212

Heilind Number:EDA837-048-556-212
Manufacturer:EDAC
Manufacturer Number:837-048-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable conductivity in any application. With two rows of 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Suitable for a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality in various operating conditions. Its straight mount orientation and robust construction make it a perfect choice for your board-to-board connections. Upgrade your setup with this essential component, now available in our PCB Connectors collection.