837-048-556-802

Heilind Number:EDA837-048-556-802
Manufacturer:EDAC
Manufacturer Number:837-048-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-556-802

Detailed Description

Enhance your high-temperature board-to-board connections with this premium Card Edge Connector. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a double row design and 48 positions, this connector offers ample connectivity options for your PCB setups. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Trust in this connector for reliable and efficient performance in demanding environments.