837-048-556-808

Heilind Number:EDA837-048-556-808
Manufacturer:EDAC
Manufacturer Number:837-048-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is capable of handling up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in the most demanding conditions. With two rows of copper alloy contacts, a .156 inch pitch, and .2 inch row spacing, it offers optimal signal transmission for intricate PCB setups. Boasting 48 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have in any electronic assembly. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the stringent demands of modern connectivity solutions. Elevate your projects with this essential component, part of our extensive lineup of high-quality PCB connectors.