837-048-558-201

Heilind Number:EDA837-048-558-201
Manufacturer:EDAC
Manufacturer Number:837-048-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-201

Detailed Description

Engineered for high temperature applications, this Card Edge Connector boasts unmatched durability and reliability. Featuring a vibrant green color, it not only stands out visually but also offers a maximum amperage of 3 A, making it ideal for power-intensive setups. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and compliance with industry standards. With two rows and 48 positions, this connector ensures seamless connectivity, while its copper alloy contact material and .156-inch pitch enhance performance. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility, making it a perfect choice for a wide range of PCB applications. Trust in this connector for efficient and secure board-to-board connections in your projects.