837-048-558-202

Heilind Number:EDA837-048-558-202
Manufacturer:EDAC
Manufacturer Number:837-048-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vivid green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. Featuring two rows of 48 copper alloy contact positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component, a testament to quality and innovation in connectivity solutions.