837-048-558-207

Heilind Number:EDA837-048-558-207
Manufacturer:EDAC
Manufacturer Number:837-048-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-207

Detailed Description

Upgrade your PCB connection with our High Temp Card Edge Connector. Designed for durability and high performance, this green connector features a two-row configuration with 48 positions for seamless connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme temperatures ranging from -40 to 105 °C. Made with copper alloy contacts, it offers excellent conductivity for your electronic devices. Its right-angle mount orientation allows for easy installation, making it ideal for various applications. Trust in our Card Edge Connector to provide a secure and efficient solution for your connectivity needs.