837-048-558-212

Heilind Number:EDA837-048-558-212
Manufacturer:EDAC
Manufacturer Number:837-048-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the .156 in pitch and .2 in row spacing provide precise alignment. Boasting two rows and 48 positions, it offers ample connectivity options. Its right-angle mount orientation makes it easy to integrate into your PCB setup. Operating in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for various applications, it's a must-have in your electronic toolkit.