837-048-558-802

Heilind Number:EDA837-048-558-802
Manufacturer:EDAC
Manufacturer Number:837-048-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-802

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance. With two rows of copper alloy contacts, it provides stable power transmission with an amperage of 3 A. The .156 inch pitch and .2 inch row spacing offer precise positioning for seamless integration into your PCB layout. With 48 positions available, you can accommodate multiple connections efficiently. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance for seamless board-to-board connections.