837-048-558-808

Heilind Number:EDA837-048-558-808
Manufacturer:EDAC
Manufacturer Number:837-048-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green color, boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees exceptional durability even in demanding industrial settings. With two rows of contacts made from Copper Alloy, you can count on efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with 48 positions available. Designed for seamless integration, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital solution for your connectivity needs. Elevate your PCB design with this indispensable component.