837-048-558-812

Heilind Number:EDA837-048-558-812
Manufacturer:EDAC
Manufacturer Number:837-048-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-558-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contact material and two rows of 48 positions provide robust connectivity for your PCB applications. Featuring a right angle mount orientation and a pitch of .156 inches, it facilitates seamless board-to-board connections. Operating over a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.