837-048-559-808

Heilind Number:EDA837-048-559-808
Manufacturer:EDAC
Manufacturer Number:837-048-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-559-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide secure and efficient signal transfer across 48 positions. Offering a convenient right angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications requiring high reliability. Explore our full range of products for all your connectivity needs.