837-048-559-812

Heilind Number:EDA837-048-559-812
Manufacturer:EDAC
Manufacturer Number:837-048-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-559-812

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row configuration and a total of 48 positions, it offers ample connectivity options. The right-angle mount orientation allows for seamless integration into your setup, while the generous operating temperature range of -40 to 105 °C guarantees stability even in extreme conditions. Trust in this connector for robust and efficient board-to-board connections in your applications.