837-048-560-201

Heilind Number:EDA837-048-560-201
Manufacturer:EDAC
Manufacturer Number:837-048-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With a current rating of 3 A, it offers a robust power delivery solution for your applications. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide secure and efficient connections. Boasting 48 positions, this connector offers ample flexibility for your PCB designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of setups. Trust in its quality and performance for seamless board-to-board connections in your projects.