837-048-560-802

Heilind Number:EDA837-048-560-802
Manufacturer:EDAC
Manufacturer Number:837-048-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-048-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-048-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers seamless integration on your PCB. The 48 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in demanding industrial applications. Trust in its quality for secure and efficient board-to-board connections.