837-050-520-201

Heilind Number:EDA837-050-520-201
Manufacturer:EDAC
Manufacturer Number:837-050-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-520-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in the most demanding environments. With two rows and a total of 50 positions, it provides ample space for seamless PCB-to-PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation makes installation a breeze, and its 3A amperage rating further underscores its high-performance capabilities. Upgrade your setup with this essential connector and experience seamless and reliable board-to-board connectivity.