837-050-520-802

Heilind Number:EDA837-050-520-802
Manufacturer:EDAC
Manufacturer Number:837-050-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-520-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a 3 A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 50 positions make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in its quality and efficiency for your connectivity needs.