837-050-521-201

Heilind Number:EDA837-050-521-201
Manufacturer:EDAC
Manufacturer Number:837-050-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a double-row configuration and 50 positions, it provides ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your PCB setup with this high-quality Card Edge Connector and experience enhanced performance and durability.