837-050-521-203

Heilind Number:EDA837-050-521-203
Manufacturer:EDAC
Manufacturer Number:837-050-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a 2-row configuration with 50 positions, ensuring optimal connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your circuitry. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in the most demanding environments. With a contact material of Copper Alloy and an amperage rating of 3A, it promises superior conductivity and performance. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Trust this green-colored connector to deliver exceptional functionality in your electronic assemblies.