837-050-521-208

Heilind Number:EDA837-050-521-208
Manufacturer:EDAC
Manufacturer Number:837-050-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable operation in extreme environments. With a maximum amperage of 3 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. Boasting two rows and 50 positions, it offers ample connectivity options with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial settings. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly setup.