837-050-521-802

Heilind Number:EDA837-050-521-802
Manufacturer:EDAC
Manufacturer Number:837-050-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green design and housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even under extreme conditions. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless connectivity on your PCB. The .156 inch pitch and .2 inch row spacing accommodate precise placement, while the 50 positions cater to your complex connectivity needs. Whether you require straight mount orientation or robust durability with an operating temperature range of -40 to 105 °C, this connector delivers on both fronts. Explore its versatility in various applications, from industrial machinery to telecommunications, and elevate your connection solutions today.