837-050-521-803

Heilind Number:EDA837-050-521-803
Manufacturer:EDAC
Manufacturer Number:837-050-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power delivery. With a pitch of .156 inches and two rows of 50 positions, it offers ample connectivity options for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Its straight mount orientation and green color make it easy to identify and install. Trust in its 3A amperage rating to handle high power loads with ease. Elevate your PCB interconnections with this essential component.