837-050-521-804

Heilind Number:EDA837-050-521-804
Manufacturer:EDAC
Manufacturer Number:837-050-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-804

Detailed Description

Enhance your high temperature PCB applications with this robust Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance. With a current rating of 3A, it meets your power needs seamlessly. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Featuring dual rows with 50 positions, it offers ample connectivity. The Copper Alloy contacts and .156-inch pitch deliver efficient signal transmission. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Ideal for board-to-board connections, this connector is a must-have for your PCB projects.