837-050-521-807

Heilind Number:EDA837-050-521-807
Manufacturer:EDAC
Manufacturer Number:837-050-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-521-807

Detailed Description

Enhance connectivity within high-temperature environments with our innovative High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding conditions. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Featuring two rows and a total of 50 positions, it offers ample space for intricate PCB setups. The straight mount orientation and .156 inch pitch simplify installation, while the wide operating temperature range of -40 to 105 °C ensures versatility across various applications. Perfect for use in industrial settings, our Card Edge Connector is a reliable solution for your connectivity needs.