837-050-523-202

Heilind Number:EDA837-050-523-202
Manufacturer:EDAC
Manufacturer Number:837-050-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-523-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission at a current rating of 3 A. Featuring a convenient .156-inch pitch and .2-inch row spacing, it's perfect for precise PCB connections. With a straight mount orientation and 50 positions, it's ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance electronics projects. Upgrade your connectivity solutions today.