837-050-524-804

Heilind Number:EDA837-050-524-804
Manufacturer:EDAC
Manufacturer Number:837-050-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-524-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with a pitch of .156 in and row spacing of .2 in, offers 50 positions for seamless board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for various industrial and commercial applications. Choose this green connector for top-notch performance and longevity in your projects.