837-050-540-201

Heilind Number:EDA837-050-540-201
Manufacturer:EDAC
Manufacturer Number:837-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows and 50 positions, it offers ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in a temperature range from -40 to 105°C, this connector is perfect for demanding industrial settings. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Upgrade your system with this essential component for seamless board-to-board connections.