837-050-541-212

Heilind Number:EDA837-050-541-212
Manufacturer:EDAC
Manufacturer Number:837-050-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-541-212

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable board-to-board connections in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and optimal performance in demanding environments. With two rows of 50 positions and a .156-inch pitch, it allows for efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and durability for seamless connectivity in your electronic designs.