837-050-541-802

Heilind Number:EDA837-050-541-802
Manufacturer:EDAC
Manufacturer Number:837-050-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-541-802

Detailed Description

Enhance your high-temperature electronic connections with our durable Green Card Edge Connector. Engineered for reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, offering superior heat resistance. With two rows of 50 copper alloy contacts, it ensures optimal conductivity for your PCB connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its 3A amperage rating and robust construction for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.