837-050-541-808

Heilind Number:EDA837-050-541-808
Manufacturer:EDAC
Manufacturer Number:837-050-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-541-808

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for robust performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a two-row configuration and fifty positions, it offers ample connectivity for your applications. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.