837-050-542-212

Heilind Number:EDA837-050-542-212
Manufacturer:EDAC
Manufacturer Number:837-050-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 50 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your industrial applications. Its straight mount orientation and 3A amperage rating make it suitable for a wide range of projects. Upgrade your PCB assembly with this high-quality Card Edge Connector.