837-050-542-812

Heilind Number:EDA837-050-542-812
Manufacturer:EDAC
Manufacturer Number:837-050-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-542-812

Detailed Description

Enhance the reliability of your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of precision-machined contacts made from Copper Alloy, it guarantees efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 50 positions, provide ample connectivity options for your PCB layouts. Engineered for convenience, the straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in extreme environments, it offers a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.