837-050-555-204

Heilind Number:EDA837-050-555-204
Manufacturer:EDAC
Manufacturer Number:837-050-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-555-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, it ensures efficient power transmission for your devices. The copper alloy contact material and a pitch of .156 in guarantee secure and stable connections. With two rows and 50 positions, it offers ample space for your PCB connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board PCB connections in your projects.