837-050-555-808

Heilind Number:EDA837-050-555-808
Manufacturer:EDAC
Manufacturer Number:837-050-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy. With two rows and a total of 50 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where performance under extreme conditions is crucial. Trust in its robust construction and high amperage rating of 3A for uninterrupted connectivity in your systems.