837-050-556-207

Heilind Number:EDA837-050-556-207
Manufacturer:EDAC
Manufacturer Number:837-050-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-556-207

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green exterior and is capable of handling up to 3 A of power. Crafted with precision, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from durable Copper Alloy. With two rows and a pitch of .156 inches, it offers seamless integration for a variety of applications. Its straight mount orientation and 50 positions ensure secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality and performance to streamline your projects with ease.