837-050-556-802

Heilind Number:EDA837-050-556-802
Manufacturer:EDAC
Manufacturer Number:837-050-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-556-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance even in extreme environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3A. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 50 positions available for versatile applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and electronic systems. Trust in our connector for efficient and dependable connectivity solutions.