837-050-556-808

Heilind Number:EDA837-050-556-808
Manufacturer:EDAC
Manufacturer Number:837-050-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-556-808

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. With a contact material of Copper Alloy, it guarantees seamless conductivity. Boasting a 2-row configuration with 50 positions, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity. Its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial needs. Trust in this connector for robust and reliable board-to-board connections.