837-050-558-201

Heilind Number:EDA837-050-558-201
Manufacturer:EDAC
Manufacturer Number:837-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and reliable performance. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a maximum amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and compliance with industry standards. With two rows and a total of 50 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise and secure connections. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential component.