837-050-558-202

Heilind Number:EDA837-050-558-202
Manufacturer:EDAC
Manufacturer Number:837-050-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each capable of handling 3 A of power, it guarantees reliable transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 50 positions available for seamless integration. Its right-angle mount orientation offers flexibility in installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic setups. Elevate your connectivity with this essential component.