837-050-558-212

Heilind Number:EDA837-050-558-212
Manufacturer:EDAC
Manufacturer Number:837-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-558-212

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh operating environments. With a 3 A amperage rating, it ensures efficient power transmission. Featuring two rows of contact points with a pitch of .156 in and row spacing of .2 in, it offers seamless board-to-board connectivity. The 50 positions allow for versatile configurations, while the right-angle mount orientation facilitates easy installation. Crafted from Copper Alloy, the contacts ensure optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the industrial and electronic sectors. Trust in its quality and performance to meet your connectivity requirements seamlessly.