837-050-558-812

Heilind Number:EDA837-050-558-812
Manufacturer:EDAC
Manufacturer Number:837-050-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-050-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-050-558-812

Detailed Description

Enhance your high-temperature electronic connections with our Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 50 positions each, it allows for efficient board-to-board connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 degrees Celsius ensures consistent functionality. Upgrade your PCB assembly with this green-colored connector, perfect for a variety of industrial applications.