837-052-520-212

Heilind Number:EDA837-052-520-212
Manufacturer:EDAC
Manufacturer Number:837-052-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-520-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this green connector boasts a maximum amperage of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring a dual-row configuration, it ensures reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable PCB connections. Offering 52 positions in total, this connector supports complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for seamless and robust board-to-board PCB connections in a variety of settings.