837-052-520-803

Heilind Number:EDA837-052-520-803
Manufacturer:EDAC
Manufacturer Number:837-052-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-520-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and 52 positions, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, ensures reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. The straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your board-to-board connections with this high-performance connector, a must-have for any electronics project.