837-052-521-204

Heilind Number:EDA837-052-521-204
Manufacturer:EDAC
Manufacturer Number:837-052-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in vibrant green. With a durable UL 94V-0 DAP housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows and 52 positions with a .156-inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. The straight mount orientation and .2-inch row spacing further simplify installation. Elevate your electronic designs with this essential component.