837-052-521-207

Heilind Number:EDA837-052-521-207
Manufacturer:EDAC
Manufacturer Number:837-052-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed with durability in mind, this two-row connector in a vibrant green hue boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 52 positions, offer ample connectivity options for your circuit boards. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance stability in diverse conditions. Trust in this connector's quality for seamless board-to-board connections in your electronic designs.