837-052-521-802

Heilind Number:EDA837-052-521-802
Manufacturer:EDAC
Manufacturer Number:837-052-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-802

Detailed Description

Enhance your high-temperature electronic connections with our durable Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With two rows and a pitch of .156 inches, it provides secure board-to-board connectivity with 52 positions for versatile use in your PCB designs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for industrial applications. Elevate your connectivity solutions with this essential component.