837-052-521-803

Heilind Number:EDA837-052-521-803
Manufacturer:EDAC
Manufacturer Number:837-052-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, it features a 3 A amperage and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring safe operation even in high temperatures. With two rows and 52 positions, it offers ample connectivity options for your electronic devices. The contact material is made of Copper Alloy, guaranteeing reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronics assembly with this essential component.