837-052-521-808

Heilind Number:EDA837-052-521-808
Manufacturer:EDAC
Manufacturer Number:837-052-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-052-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-052-521-808

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and reliability, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and efficient power transfer, supporting an amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. With 52 positions, it provides ample connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its performance to keep your systems running smoothly.